Part Details for M39006/22-0192 by Kyocera AVX Components
Overview of M39006/22-0192 by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for M39006/22-0192
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43X7778
|
Newark | Wet Tantalum Capacitors Rohs Compliant: Yes |Kyocera Avx M39006/22-0192 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$46.0500 / $54.3800 | Buy Now |
DISTI #
1010-1345-ND
|
DigiKey | CAP TANT 22UF 5% 100V AXIAL Min Qty: 20 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$84.7765 | Buy Now |
DISTI #
M39006/22-0192
|
Avnet Americas | Cap Tant Wet 22uF 100V 5% (7.92 X 16.28mm) Axial 4.52 Ohm 125°C (Alt: M39006/22-0192) RoHS: Not Compliant Min Qty: 2 Package Multiple: 2 Lead time: 18 Weeks, 0 Days | 0 |
|
$95.4302 | Buy Now |
DISTI #
M39006/22-0192
|
Avnet Americas | Cap Tant Wet 22uF 100V 5% (7.92 X 16.28mm) Axial 4.52 Ohm 125°C (Alt: M39006/22-0192) RoHS: Not Compliant Min Qty: 2 Package Multiple: 2 Lead time: 18 Weeks, 0 Days | 0 |
|
$95.4302 | Buy Now |
DISTI #
M39006/22-0192
|
Avnet Americas | Cap Tant Wet 22uF 100V 5% (7.92 X 16.28mm) Axial 4.52 Ohm 125°C (Alt: M39006/22-0192) RoHS: Not Compliant Min Qty: 2 Package Multiple: 2 Lead time: 18 Weeks, 0 Days | 0 |
|
$95.4302 | Buy Now |
Part Details for M39006/22-0192
M39006/22-0192 CAD Models
M39006/22-0192 Part Data Attributes
|
M39006/22-0192
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
M39006/22-0192
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (wet), 100V, 5% +Tol, 5% -Tol, 22uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.14 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 4520 mΩ | |
Leakage Current | 0.001 mA | |
Length | 16.28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-39006 | |
Ripple Current | 376.35 mA | |
Surface Mount | NO | |
Tan Delta | 0.075 | |
Terminal Shape | WIRE |