Datasheets
M39006/22-0192 by:

Tantalum Capacitor, Polarized, Tantalum (wet), 100V, 5% +Tol, 5% -Tol, 22uF, Through Hole Mount, AXIAL LEADED

Part Details for M39006/22-0192 by Vishay Intertechnologies

Overview of M39006/22-0192 by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research

Price & Stock for M39006/22-0192

Part # Distributor Description Stock Price Buy
DISTI # M39006/22-0192
Avnet Americas Capacitor Tantalum Wet 22uF 100V 5% (7.92 X 16.28mm) Axial Leaded 125°C - Bulk (Alt: M39006/22-0192) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk 0
  • 25 $60.2480
  • 30 $58.3158
  • 60 $56.3837
  • 130 $54.1002
  • 250 $52.3437
  • 1,300 $49.8846
  • 2,500 $47.4255
$47.4255 / $60.2480 Buy Now
Future Electronics   RoHS: Non Compliant pbFree: No Min Qty: 25 Package Multiple: 1 0
  • 25 $41.8300
$41.8300 Buy Now
DISTI # M39006/22-0192
Avnet Americas Capacitor Tantalum Wet 22uF 100V 5% (7.92 X 16.28mm) Axial Leaded 125°C - Bulk (Alt: M39006/22-0192) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk 0
  • 25 $60.2480
  • 30 $58.3158
  • 60 $56.3837
  • 130 $54.1002
  • 250 $52.3437
  • 1,300 $49.8846
  • 2,500 $47.4255
$47.4255 / $60.2480 Buy Now
DISTI # M39006/22-0192
Avnet Americas Capacitor Tantalum Wet 22uF 100V 5% (7.92 X 16.28mm) Axial Leaded 125°C - Bulk (Alt: M39006/22-0192) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk 0
  • 25 $60.2480
  • 30 $58.3158
  • 60 $56.3837
  • 130 $54.1002
  • 250 $52.3437
  • 1,300 $49.8846
  • 2,500 $47.4255
$47.4255 / $60.2480 Buy Now

Part Details for M39006/22-0192

M39006/22-0192 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

M39006/22-0192 Part Data Attributes

M39006/22-0192 Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
M39006/22-0192 Vishay Intertechnologies Tantalum Capacitor, Polarized, Tantalum (wet), 100V, 5% +Tol, 5% -Tol, 22uF, Through Hole Mount, AXIAL LEADED
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description ,
Reach Compliance Code not_compliant
ECCN Code EAR99
Factory Lead Time 16 Weeks
Additional Feature RIPPLE CURRENT IS MEASURED AT 40KHZ, 85CEL
Capacitance 22 µF
Capacitor Type TANTALUM CAPACITOR
Diameter 7.14 mm
Dielectric Material TANTALUM (WET)
JESD-609 Code e0
Leakage Current 0.001 mA
Length 16.28 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 5%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape TUBULAR PACKAGE
Package Style Axial
Polarity POLARIZED
Positive Tolerance 5%
Rated (DC) Voltage (URdc) 100 V
Reference Standard MIL-PRF-39006/22
Ripple Current 260.55 mA
Surface Mount NO
Tan Delta 0.075
Terminal Finish TIN LEAD
Terminal Shape WIRE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M39006/22-0192 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M39006/22-0192 by Vishay Intertechnologies

  • Please alert me when M39006/22-0192 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following M39006/22-0192 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M39006/22-0192 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following M39006/22-0192 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M39006/22-0192.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M39006/22-0192 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: