Part Details for M39006/22-0200 by Vishay Intertechnologies
Overview of M39006/22-0200 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39006/22-0200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08C0976
|
Newark | Cap,86Uf,100Vdc,10-% Tol,10+% Tol, clr79-Milstyle |Vishay M39006/22-0200 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$56.0100 / $65.4100 | Buy Now |
DISTI #
M39006/22-0200
|
Avnet Americas | Cap Tant Wet 86uF 100V 10% (10.31 X 28.6mm) Axial (1%FR) 125°C - Bulk (Alt: M39006/22-0200) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 200 |
|
$50.7735 / $62.8087 | Buy Now |
DISTI #
M39006/22-0200
|
TTI | Tantalum Capacitors - Wet 86UF 100V 10% T4M Min Qty: 20 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$59.6600 / $67.4100 | Buy Now |
Part Details for M39006/22-0200
M39006/22-0200 CAD Models
M39006/22-0200 Part Data Attributes:
|
M39006/22-0200
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M39006/22-0200
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (wet), 100V, 10% +Tol, 10% -Tol, 86uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 40KHZ, 85CEL | |
Capacitance | 86 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 9.53 mm | |
Dielectric Material | TANTALUM (WET) | |
JESD-609 Code | e0 | |
Leakage Current | 0.009 mA | |
Length | 26.97 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-39006/22 | |
Ripple Current | 486 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for M39006/22-0200
This table gives cross-reference parts and alternative options found for M39006/22-0200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39006/22-0200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
136D866X9100K0E3 | Tantalum Capacitor, Polarized, Tantalum (wet), 100V, 10% +Tol, 10% -Tol, 86uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | M39006/22-0200 vs 136D866X9100K0E3 |
M39006/09-8803 | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 100V, 86uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Intertechnologies | M39006/22-0200 vs M39006/09-8803 |
M39006/22-0200H | CAPACITOR, TANTALUM, NON SOLID | Kyocera AVX Components | M39006/22-0200 vs M39006/22-0200H |
136D866X9100K2E3 | Tantalum Capacitor, Polarized, Tantalum (wet), 100V, 10% +Tol, 10% -Tol, 86uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | M39006/22-0200 vs 136D866X9100K2E3 |
M39006/30-0640H | CAPACITOR, TANTALUM, NON SOLID | Kyocera AVX Components | M39006/22-0200 vs M39006/30-0640H |
M39006/22-0640H | Tantalum Capacitor, Polarized, Tantalum (wet), 100V, 10% +Tol, 10% -Tol, 86uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | M39006/22-0200 vs M39006/22-0640H |
136D866X9100K3E3 | Tantalum Capacitor, Polarized, Tantalum (wet), 100V, 10% +Tol, 10% -Tol, 86uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | M39006/22-0200 vs 136D866X9100K3E3 |
M39006/30-0200H | CAPACITOR, TANTALUM, NON SOLID | Kyocera AVX Components | M39006/22-0200 vs M39006/30-0200H |
M39006/22-0420H | Tantalum Capacitor, Polarized, Tantalum (wet), 100V, 10% +Tol, 10% -Tol, 86uF | Kyocera AVX Components | M39006/22-0200 vs M39006/22-0420H |