Part Details for M39006/22-0340TY9 by Vishay Intertechnologies
Overview of M39006/22-0340TY9 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39006/22-0340TY9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ7554
|
Newark | Resistor |Vishay M39006/22-0340TY9 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$79.3400 / $99.1200 | Buy Now |
DISTI #
M39006/22-0340
|
Avnet Americas | Cap Tant Wet 300uF 30V 10% (10.31 X 28.6mm) Axial (0.1%FR) 125°C - Bulk (Alt: M39006/22-0340) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 165 |
|
$44.2787 | Buy Now |
|
Onlinecomponents.com |
91 Partner Stock |
|
$68.9100 / $168.4900 | Buy Now |