Part Details for M39006/22-0504 by Vishay Intertechnologies
Overview of M39006/22-0504 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39006/22-0504
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08C1188
|
Newark | Cap,33Uf,15Vdc,20-% Tol,20+% Tol, clr79-Milstyle |Vishay M39006/22-0504 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.9500 / $35.7800 | Buy Now |
|
Onlinecomponents.com |
15 Partner Stock |
|
$39.5000 / $101.8800 | Buy Now | |
|
Quest Components | 2 |
|
$52.7200 | Buy Now | |
DISTI #
M39006/22-0504
|
TTI | Tantalum Capacitors - Wet 33UF 15V 20% T1R Min Qty: 25 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$39.5000 / $44.4500 | Buy Now |
DISTI #
VISHAY M39006/22-0504
|
PEI Genesis | Tantalum Capacitor | 15 |
|
Buy Now |
Part Details for M39006/22-0504
M39006/22-0504 CAD Models
M39006/22-0504 Part Data Attributes:
|
M39006/22-0504
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M39006/22-0504
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (wet), 15V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 40KHZ, 85CEL | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.78 mm | |
Dielectric Material | TANTALUM (WET) | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 11.51 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 15 V | |
Reference Standard | MIL-PRF-39006/22 | |
Ripple Current | 221.4 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for M39006/22-0504
This table gives cross-reference parts and alternative options found for M39006/22-0504. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39006/22-0504, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
136D336X0015C2E3 | Tantalum Capacitor, Polarized, Tantalum (wet), 15V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | M39006/22-0504 vs 136D336X0015C2E3 |
136D336X0015C3E3 | Tantalum Capacitor, Polarized, Tantalum (wet), 15V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | M39006/22-0504 vs 136D336X0015C3E3 |
M39006/09-8673 | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 15V, 33uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Intertechnologies | M39006/22-0504 vs M39006/09-8673 |
735D336X0015A0 | Tantalum Capacitor, Polarized, Tantalum (wet), 15V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39006/22-0504 vs 735D336X0015A0 |
M39006/30-0064 | Tantalum Capacitor, Polarized, Tantalum (wet), 15V, 20% +Tol, 20% -Tol, 33uF | Kyocera AVX Components | M39006/22-0504 vs M39006/30-0064 |
136D336X0015C0E3 | Tantalum Capacitor, Polarized, Tantalum (wet), 15V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | M39006/22-0504 vs 136D336X0015C0E3 |
M39006/22-0064H | Tantalum Capacitor, Polarized, Tantalum (wet), 15V, 20% +Tol, 20% -Tol, 33uF | Kyocera AVX Components | M39006/22-0504 vs M39006/22-0064H |