Part Details for M39006/22-0554 by Vishay Intertechnologies
Overview of M39006/22-0554 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39006/22-0554
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39006/22-0554
|
Avnet Americas | Cap Tant Wet 100uF 30V 10% (10.31 X 21.03mm) Axial (0.01%FR) 125°C - Bulk (Alt: M39006/22-0554) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 1 |
|
$42.3218 / $45.4138 | Buy Now |
DISTI #
M39006/22-0554
|
TTI | Tantalum Capacitors - Wet 100UF 30V 10% T3R Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 48 In Stock |
|
$46.6400 / $51.4200 | Buy Now |
DISTI #
M39006/22-0554
|
Avnet Americas | Cap Tant Wet 100uF 30V 10% (10.31 X 21.03mm) Axial (0.01%FR) 125°C - Bulk (Alt: M39006/22-0554) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 1 |
|
$42.3218 / $45.4138 | Buy Now |
DISTI #
M39006/22-0554
|
Avnet Americas | Cap Tant Wet 100uF 30V 10% (10.31 X 21.03mm) Axial (0.01%FR) 125°C - Bulk (Alt: M39006/22-0554) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 1 |
|
$42.3218 / $45.4138 | Buy Now |
Part Details for M39006/22-0554
M39006/22-0554 CAD Models
M39006/22-0554 Part Data Attributes
|
M39006/22-0554
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M39006/22-0554
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (wet), 30V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 40KHZ, 85CEL | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 9.53 mm | |
Dielectric Material | TANTALUM (WET) | |
JESD-609 Code | e0 | |
Leakage Current | 0.002 mA | |
Length | 19.46 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 30 V | |
Reference Standard | MIL-PRF-39006/22 | |
Ripple Current | 391.5 mA | |
Surface Mount | NO | |
Tan Delta | 0.17 | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WIRE |
Alternate Parts for M39006/22-0554
This table gives cross-reference parts and alternative options found for M39006/22-0554. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39006/22-0554, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
136D107X9030T3E3 | Tantalum Capacitor, Polarized, Tantalum (wet), 30V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | M39006/22-0554 vs 136D107X9030T3E3 |
M39006/30-0334H | CAPACITOR, TANTALUM, NON SOLID | Kyocera AVX Components | M39006/22-0554 vs M39006/30-0334H |
M39006/09-8717 | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 30V, 100uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Intertechnologies | M39006/22-0554 vs M39006/09-8717 |
M39006/22-0334H | CAPACITOR, TANTALUM, NON SOLID | Kyocera AVX Components | M39006/22-0554 vs M39006/22-0334H |