Part Details for M39006/22-0560/99 by Vishay Intertechnologies
Overview of M39006/22-0560/99 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39006/22-0560/99
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X2110
|
Newark | 135D307X9030T42Rxd |Vishay M39006/22-0560/99 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$75.2000 / $81.0800 | Buy Now |
DISTI #
M39006/22-0560
|
Avnet Americas | Cap Tant Wet 300uF 30V 10% (10.31 X 28.6mm) Axial (0.01%FR) 125°C - Bulk (Alt: M39006/22-0560) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 2 |
|
$48.7043 | Buy Now |
DISTI #
M39006/22-0560/99
|
Avnet Americas | Cap Tant Wet 300uF 30V 10% (10.31 X 28.6mm) Axial (0.01%FR) 125°C - Bulk (Alt: M39006/22-0560/99) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$79.3125 / $100.7562 | Buy Now |