Part Details for M39006/22-0625 by Vishay Intertechnologies
Overview of M39006/22-0625 by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39006/22-0625
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39006/22-0625
|
Avnet Americas | Cap Tant Wet 4.7uF 100V 10% (5.56 X 13.08mm) Axial (0.01%FR) 125°C - Bulk (Alt: M39006/22-0625) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$30.5775 / $38.8447 | Buy Now |
|
Future Electronics | 4.7uF 100V 10% Wet Tantalum Capacitor, Military Established Reliability RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Container: Bulk | 25Bulk |
|
$36.8700 / $38.7100 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 4.7uf, 100V, 10±% | 2 |
|
$35.9483 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 4.7uf, 100V, 10±% | 15 |
|
$43.1444 / $47.9382 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 4.7uf, 100V, 10±% | 11 |
|
$49.7745 / $55.3050 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 4.7uf, 100V, 10±% | 8 |
|
$52.5398 / $55.3050 | Buy Now |
DISTI #
M39006/22-0625
|
TTI | Tantalum Capacitors - Wet 4.7UF 100V 10% T1R Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 516 In Stock |
|
$35.0200 / $46.8000 | Buy Now |
DISTI #
M39006/22-0625
|
Avnet Asia | Cap Tant Wet 4.7uF 100V 10% (5.56 X 13.08mm) Axial (0.01%FR) 125°C (Alt: M39006/22-0625) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for M39006/22-0625
M39006/22-0625 CAD Models
M39006/22-0625 Part Data Attributes:
|
M39006/22-0625
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M39006/22-0625
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (wet), 100V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 40KHZ, 85CEL | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.78 mm | |
Dielectric Material | TANTALUM (WET) | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 11.51 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-39006/22 | |
Ripple Current | 152.55 mA | |
Surface Mount | NO | |
Tan Delta | 0.03 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for M39006/22-0625
This table gives cross-reference parts and alternative options found for M39006/22-0625. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39006/22-0625, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39006/30-0185H | CAPACITOR, TANTALUM, NON SOLID | Kyocera AVX Components | M39006/22-0625 vs M39006/30-0185H |
136D475X9100C3E3 | Tantalum Capacitor, Polarized, Tantalum (wet), 100V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | M39006/22-0625 vs 136D475X9100C3E3 |
136D475X9100C0E3 | Tantalum Capacitor, Polarized, Tantalum (wet), 100V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | M39006/22-0625 vs 136D475X9100C0E3 |
M39006/22-0185H | Tantalum Capacitor, Polarized, Tantalum (wet), 100V, 10% +Tol, 10% -Tol, 4.7uF | Kyocera AVX Components | M39006/22-0625 vs M39006/22-0185H |
M39006/09-8173 | Tantalum Capacitor, Polarized, Tantalum (wet), 100V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39006/22-0625 vs M39006/09-8173 |
136D475X9100C2E3 | Tantalum Capacitor, Polarized, Tantalum (wet), 100V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | M39006/22-0625 vs 136D475X9100C2E3 |