Part Details for M39006/22-0631H/99 by Vishay Intertechnologies
Overview of M39006/22-0631H/99 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39006/22-0631H/99
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39006/22-0631H/99
|
Avnet Americas | Cap Tant Wet 22uF 100V 10% (7.92 X 17.88mm) Axial (0.01%FR) 125°C - Bulk (Alt: M39006/22-0631H/99) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$44.5770 / $56.6293 | Buy Now |
DISTI #
M39006/22-0631H
|
Avnet Americas | Cap Tant Wet 22uF 100V 10% (7.92 X 17.88mm) Axial (0.01%FR) 125°C - Bulk (Alt: M39006/22-0631H) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$42.8625 / $54.4513 | Buy Now |
DISTI #
M39006/22-0631H/99
|
Avnet Americas | Cap Tant Wet 22uF 100V 10% (7.92 X 17.88mm) Axial (0.01%FR) 125°C - Bulk (Alt: M39006/22-0631H/99) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$44.5770 / $56.6293 | Buy Now |
DISTI #
M39006/22-0631H
|
Avnet Americas | Cap Tant Wet 22uF 100V 10% (7.92 X 17.88mm) Axial (0.01%FR) 125°C - Bulk (Alt: M39006/22-0631H) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$42.8625 / $54.4513 | Buy Now |