Part Details for M39006/22-0660 by Vishay Sprague
Overview of M39006/22-0660 by Vishay Sprague
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39006/22-0660
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1012-1025-ND
|
DigiKey | CAP TANT 56UF 10% 125V AXIAL Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
38 In Stock |
|
$73.8477 / $91.9500 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 3 |
|
$54.0000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 56uf, 125V, 10±% | 2 |
|
$58.5000 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 16 |
|
$86.7100 / $92.9000 | Buy Now |
Part Details for M39006/22-0660
M39006/22-0660 CAD Models
M39006/22-0660 Part Data Attributes:
|
M39006/22-0660
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
M39006/22-0660
Vishay Sprague
CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 125V, 56uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VISHAY SPRAGUE | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Vishay | |
Capacitance | 56 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (WET) | |
JESD-609 Code | e0 | |
Manufacturer Series | M39006/22 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 125 V | |
Reference Standard | MIL-C-39006 | |
Ripple Current | 1800 mA | |
Surface Mount | NO | |
Tan Delta | 0.065 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for M39006/22-0660
This table gives cross-reference parts and alternative options found for M39006/22-0660. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39006/22-0660, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39006/22-0660 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 125V, 56uF, THROUGH HOLE MOUNT, AXIAL LEADED | Nissei Electric Co Ltd | M39006/22-0660 vs M39006/22-0660 |
M39006/22 | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 6 - 125V, THROUGH HOLE MOUNT, AXIAL LEADED, CAN | YAGEO Corporation | M39006/22-0660 vs M39006/22 |
M39006/22-0660 | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 125V, 56uF, THROUGH HOLE MOUNT, AXIAL LEADED | KEMET Corporation | M39006/22-0660 vs M39006/22-0660 |