Part Details for M39006/25-0064 by Cornell Dubilier Electronics Inc
Overview of M39006/25-0064 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39006/25-0064
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 19 |
|
$44.3040 / $48.0000 | Buy Now |
|
Quest Components | TANTALUM CAPACITOR, POLARIZED, TANTALUM (WET), 60V, 10% +TOL, 10% -TOL, 270UF, THROUGH HOLE MOUNT | 2 |
|
$42.9000 | Buy Now |
|
Quest Components | TANTALUM CAPACITOR, POLARIZED, TANTALUM (WET), 60V, 10% +TOL, 10% -TOL, 270UF, THROUGH HOLE MOUNT | 15 |
|
$50.0000 / $52.0000 | Buy Now |
Part Details for M39006/25-0064
M39006/25-0064 CAD Models
M39006/25-0064 Part Data Attributes:
|
M39006/25-0064
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
M39006/25-0064
Cornell Dubilier Electronics Inc
CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 60V, 270uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL-DUBILIER ELECTRONICS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.0020 | |
Capacitance | 270 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Manufacturer Series | M39006/25 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 60 V | |
Reference Standard | MIL-C-39006/25 | |
Ripple Current | 1850 mA | |
Surface Mount | NO | |
Tan Delta | 0.27 | |
Terminal Finish | NOT SPECIFIED | |
Terminal Shape | WIRE |
Alternate Parts for M39006/25-0064
This table gives cross-reference parts and alternative options found for M39006/25-0064. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39006/25-0064, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39006/25-0064 | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 60V, 270uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | M39006/25-0064 vs M39006/25-0064 |