Part Details for M39006/30-0631H/99 by Vishay Intertechnologies
Overview of M39006/30-0631H/99 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39006/30-0631H/99
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X2217
|
Newark | 136D226X9100T22Rhxd |Vishay M39006/30-0631H/99 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$57.4000 / $62.3300 | Buy Now |
DISTI #
M39006/30-0631H/99
|
Avnet Americas | Cap Tant Wet 22uF 100V 10% (7.92 X 17.88mm) Axial (0.01%FR) - Bulk (Alt: M39006/30-0631H/99) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$60.5340 / $76.9006 | Buy Now |
DISTI #
M39006/30-0631H
|
Avnet Americas | Cap Tant Wet 22uF 100V 10% (7.92 X 17.88mm) Axial (0.01%FR) - Bulk (Alt: M39006/30-0631H) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$49.2480 / $62.5632 | Buy Now |