Part Details for M39012/01-0005 by Pasternack Enterprises
Overview of M39012/01-0005 by Pasternack Enterprises
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39012/01-0005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39012/01-0005
|
Pasternack Enterprises US | Key Specifications, Polarity: Standard, Connector Series: N, Connector Gender: Male, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Clamp/Solder, Mount Method: None, Minimum Frequency: DC, Maximum Frequency: 11 GHz, Interface Type 1: RG213, Interface Type 2: RG214, Interface Type 3: RG225. N Male Connector Clamp/Solder Attachment for RG213, RG214, RG225. M39012/01-0005 type N male coaxial connector is a QPL listed part that has an interface type of RG213, RG214 and RG225 and a 50 Ohm impedance. Pasternack's type N male connector uses clamp/solder as an attachment method. Our male type N coaxial connector provides a maximum frequency of 11 GHz. The Pasternack type N male coaxial connector has a PTFE dielectric type. Pasternack's type N coaxial connector has a brass body with silver plating. Our M39012/01-0005 type N connector uses gold-plated brass contact. Additional RF connector specs and dimensions for this component can be found on its PDF specification datasheet and CAD drawings above. Our high-quality M39012/01-0005 features a QQ-S-365 body plating specification. The Pasternack type N male connector has a maximum operating voltage of 1,000 Vrms and a dielectric withstanding voltage of 2,500 Vrms. This Pasternack male type N connector will ship the same business day as purchased. Our type N male connector is part of RF, microwave and millimeter wave components in stock for worldwide shipment. For further information on similar products, our expert technical support and trained sales team can get you the ideal RF connector as per your requirements. Min Qty: 1 Package Multiple: 1 | 5 |
|
$110.9200 / $128.9800 | Buy Now |