Part Details for M39012/02-0503 by Fairview Microwave Inc
Overview of M39012/02-0503 by Fairview Microwave Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39012/02-0503
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK0417
|
Newark | Rf Coax Conn, N Jack, 50 Ohm, 11Ghz, Connector Type:N Coaxial, Connector Body Style:Straight Jack, Coaxial Termination:Solder, Crimp, Impedance:50Ohm, Coaxial Cable Types:Rg55, Rg142, Contact Material:Beryllium Copper Rohs Compliant: Yes |Fairview Microwave M39012/02-0503 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$84.6400 / $97.5100 | Buy Now |
DISTI #
5328-M39012/02-0503-ND
|
DigiKey | CONN JACK CRIMP/SOLDER TYPE N Min Qty: 1 Lead time: 14 Weeks Container: Bag | Temporarily Out of Stock |
|
$84.9700 | Buy Now |
DISTI #
74900737
|
RS | M39012/02-0503 N Female (Jack) Connector For RG55, RG142 Cable, Crimp/Solder | Fairview Microwave M39012/02-0503 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$70.0600 / $75.3400 | RFQ |
|
Onlinecomponents.com | M39012/02-0503 N Female (Jack) Connector For RG55, RG142 Cable, Crimp/Solder RoHS: Compliant | 0 |
|
$64.1500 / $87.1200 | Buy Now |
DISTI #
77722629
|
Verical | M39012/02-0503 Min Qty: 2 Package Multiple: 1 | Americas - 57 |
|
$59.2400 / $74.9900 | Buy Now |
DISTI #
M39012/02-0503
|
Fairview Microwave | Key Specifications, Polarity: Standard, Connector Series: N, Connector Gender: Female, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Crimp/Solder, Mount Method: None, Minimum Frequency: DC, Maximum Frequency: 11 GHz, Termination Type: Coax, Interface Type 1: RG55, Interface Type 2: RG142. M39012/02-0503 N Female (Jack) Connector For RG55, RG142 Cable, Crimp/Solder, M39012/02-0503 N female coaxial connector from Fairview Microwave has an interface type of RG55, RG142 and a 50 Ohm impedance. This N female connector uses shield attachment of crimp/solder attachment for the contact. Our female N coaxial connector provides a minimum frequency of DC and a maximum frequency of 11 GHz. N female coaxial RF connector has a ptfe dielectric type and a VSWR of 1.25:1. This Fairview Microwave N coaxial connector has a brass body with silver plating. Our M39012/02-0503 N connector uses beryllium copper contact and a silver plating material. This N female coaxial RF connector is RoHS compliant, you can find this N female coaxial connector datasheet specifications above. Fairview Microwave female N connector purchases will ship the same day. Our N female RG55 / RG142 connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom N cable connector assemblies that will ship quickly from our location. Min Qty: 1 Package Multiple: 1 | 49 |
|
$64.4900 / $74.9900 | Buy Now |