Part Details for M39012/17-0102 by Delta Electronics Manufacturing Corp
Overview of M39012/17-0102 by Delta Electronics Manufacturing Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for M39012/17-0102
M39012/17-0102 CAD Models
M39012/17-0102 Part Data Attributes
|
M39012/17-0102
Delta Electronics Manufacturing Corp
Buy Now
Datasheet
|
Compare Parts:
M39012/17-0102
Delta Electronics Manufacturing Corp
RF BNC Connector, Female, Cable Mount, Clamp Terminal, Jack, ROHS COMPLIANT
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DELTA ELECTRONICS MANUFACTURING CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-PRF-39012, APPLICABLE CABLES: RG 58, RG 59, RG 62, RG 71, RG 180, CAPTIVE CONTACT | |
Body/Shell Style | JACK | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CLAMP |