Part Details for M39012/20-0102 by Kings Electronics
Overview of M39012/20-0102 by Kings Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39012/20-0102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CDM Electronics | BNC ANGLE PLUG Package Multiple: 1 | 0 |
|
RFQ |
Part Details for M39012/20-0102
M39012/20-0102 CAD Models
M39012/20-0102 Part Data Attributes:
|
M39012/20-0102
Kings Electronics
Buy Now
Datasheet
|
Compare Parts:
M39012/20-0102
Kings Electronics
RF BNC Connector, Male, Cable Mount, Plug
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KINGS ELECTRONICS CO INC | |
Reach Compliance Code | unknown | |
Additional Feature | APPLICABLE CABLES: M17/29-RG59; M17/030-RG062; M17/90-RG71; M17/97-RG210 | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Operating Frequency-Max | 4 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |
Alternate Parts for M39012/20-0102
This table gives cross-reference parts and alternative options found for M39012/20-0102. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39012/20-0102, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39012/20-0102 | CONNECTOR, CABLE TERMINATED, MALE, BNC CONNECTOR, CLAMP, PLUG, ROHS COMPLIANT | Delta Electronics Inc | M39012/20-0102 vs M39012/20-0102 |
756-12-5 | RF BNC Connector, Male, Cable Mount, Plug | Kings Electronics | M39012/20-0102 vs 756-12-5 |