Part Details for M39012/21-0002 by Delta Electronics Manufacturing Corp
Overview of M39012/21-0002 by Delta Electronics Manufacturing Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058SMAX200-002 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-002 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CO-058SMABNC0-002.5 | Amphenol Cables on Demand | Amphenol CO-058SMABNC0-002.5 SMA Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 2.5ft |
Price & Stock for M39012/21-0002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1020000A65E-000
|
TTI | RF Connectors / Coaxial Connectors M39012/21-0002 pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 156 In Stock |
|
$19.2100 | Buy Now |
Part Details for M39012/21-0002
M39012/21-0002 CAD Models
M39012/21-0002 Part Data Attributes
|
M39012/21-0002
Delta Electronics Manufacturing Corp
Buy Now
Datasheet
|
Compare Parts:
M39012/21-0002
Delta Electronics Manufacturing Corp
RF BNC Connector, Female, Panel Mount, Solder Terminal, Receptacle, ROHS COMPLIANT
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DELTA ELECTRONICS MANUFACTURING CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-PRF-39012, CAPTIVE CONTACT | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mounting Style | STRAIGHT | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Termination Type | SOLDER |
Alternate Parts for M39012/21-0002
This table gives cross-reference parts and alternative options found for M39012/21-0002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39012/21-0002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39012/21-0002 | RF BNC Connector, Female, Panel Mount, Solder Terminal, Receptacle | Kings Electronics | M39012/21-0002 vs M39012/21-0002 |
M39012/21-0002 | RF BNC Connector, 1 Contact(s), Female, Panel Mount, Solder Terminal, Locking, Receptacle | Winchester Interconnect | M39012/21-0002 vs M39012/21-0002 |