Part Details for M39012/26-0018 by Fairview Microwave Inc
Overview of M39012/26-0018 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39012/26-0018
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK0425
|
Newark | Rf Coax Conn, Tnc Plug, 50 Ohm, 3Ghz, Connector Type:Tnc Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Clamp, Impedance:50Ohm, Coaxial Cable Types:Rg316, Contact Material:Beryllium Copper, Frequency Max:3Ghz Rohs Compliant: Yes |Fairview Microwave M39012/26-0018 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$73.3500 / $84.5000 | Buy Now |
DISTI #
5328-M39012/26-0018-ND
|
DigiKey | CONN PLUG CLAMP TNC Min Qty: 1 Lead time: 14 Weeks Container: Bag | Temporarily Out of Stock |
|
$73.6400 | Buy Now |
DISTI #
74900724
|
RS | M39012/26-0018 TNC Male (Plug) Connector For RG316 Cable, Clamp | Fairview Microwave M39012/26-0018 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$60.7200 / $65.2900 | RFQ |
|
Onlinecomponents.com | M39012/26-0018 TNC Male (Plug) Connector For RG316 Cable, Clamp RoHS: Compliant | 0 |
|
$55.5900 / $75.5000 | Buy Now |
DISTI #
77729124
|
Verical | M39012/26-0018 Min Qty: 2 Package Multiple: 1 | Americas - 44 |
|
$56.5400 / $64.9900 | Buy Now |
DISTI #
M39012/26-0018
|
Fairview Microwave | Key Specifications, Polarity: Standard, Connector Series: TNC, Connector Gender: Male, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Clamp, Mount Method: None, Minimum Frequency: DC, Maximum Frequency: 3 GHz, Termination Type: Coax, Interface Type 1: RG316. M39012/26-0018 TNC Male (Plug) Connector For RG316 Cable, Clamp, M39012/26-0018 TNC male coaxial connector from Fairview Microwave has an interface type of RG316 and a 50 Ohm impedance. This TNC male connector uses shield attachment of clamp attachment for the contact. Our male TNC coaxial connector provides a minimum frequency of DC and a maximum frequency of 3 GHz. TNC male coaxial RF connector has a ptfe dielectric type and a VSWR of 1.25:1. This Fairview Microwave TNC coaxial connector has a brass body with silver plating. Our M39012/26-0018 TNC connector uses beryllium copper contact and a silver plating material. This TNC male coaxial RF connector is RoHS compliant, you can find this TNC male coaxial connector datasheet specifications above. Fairview Microwave male TNC connector purchases will ship the same day. Our TNC male RG316 connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom TNC cable connector assemblies that will ship quickly from our location. Min Qty: 1 Package Multiple: 1 | 44 |
|
$59.1400 / $64.9900 | Buy Now |