Part Details for M39012/26-0018 by Winchester Interconnect
Overview of M39012/26-0018 by Winchester Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Space Technology
Audio and Video Systems
Aerospace and Defense
Telecommunications
Price & Stock for M39012/26-0018
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
678-M39012/26-0018
|
Mouser Electronics | RF MIL Spec Connectors TNC PLUG | 0 |
|
$22.0300 / $34.9600 | Order Now |
|
Onlinecomponents.com | Conn TNC PL 0Hz to 11GHz 50Ohm Crimp ST Cable Mount Gold | 0 |
|
$21.3600 / $44.7500 | Buy Now |
Part Details for M39012/26-0018
M39012/26-0018 CAD Models
M39012/26-0018 Part Data Attributes:
|
M39012/26-0018
Winchester Interconnect
Buy Now
Datasheet
|
Compare Parts:
M39012/26-0018
Winchester Interconnect
RF TNC Connector, 1 Contact(s), Male, Cable Mount, Locking, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WINCHESTER INTERCONNECT | |
Reach Compliance Code | unknown | |
Additional Feature | APPLICABLE CABLES: RG 174/U, RG 316/U | |
Body Diameter | 0.63 inch | |
Body/Shell Style | PLUG | |
Cable Types | RG-316 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF TNC CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 11 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | SILVER | |
Shell Material | BRASS | |
Total Number of Contacts | 1 |
Alternate Parts for M39012/26-0018
This table gives cross-reference parts and alternative options found for M39012/26-0018. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39012/26-0018, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39012/26-0018 | RF TNC Connector, Male, Cable Mount, Clamp Solder Terminal, Plug | Kings Electronics | M39012/26-0018 vs M39012/26-0018 |