Part Details for M39012/28-0101 by Kings Electronics
Overview of M39012/28-0101 by Kings Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39012/28-0101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63009882
|
Verical | Connectors, Receptacle, Electrical, Coaxial, Radio Frequency, Series TNC (Cabled) Socket Contact, Jam Nut Mounted, Class 2 Min Qty: 1 Package Multiple: 1 | Americas - 7 |
|
$108.4506 / $112.3965 | Buy Now |
|
CDM Electronics | TNC BULKHEAD JACK Package Multiple: 1 | 0 |
|
RFQ |
Part Details for M39012/28-0101
M39012/28-0101 CAD Models
M39012/28-0101 Part Data Attributes
|
M39012/28-0101
Kings Electronics
Buy Now
Datasheet
|
Compare Parts:
M39012/28-0101
Kings Electronics
RF TNC Connector, Female, Panel Mount, Cable Mount, Clamp Solder Terminal, Jack
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KINGS ELECTRONICS CO INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Additional Feature | STANDARD: MIL-C-39012, CAPTIVE CONTACT | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF TNC CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE AND PANEL | |
Operating Frequency-Max | 11 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Termination Type | CLAMP SOLDER |