Part Details for M39012/34-0002 by Kings Electronics
Overview of M39012/34-0002 by Kings Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39012/34-0002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CDM Electronics | TNC BULKHEAD RECEPTACLE HERMETIC SEAL Package Multiple: 1 | 0 |
|
RFQ |
Part Details for M39012/34-0002
M39012/34-0002 CAD Models
M39012/34-0002 Part Data Attributes:
|
M39012/34-0002
Kings Electronics
Buy Now
Datasheet
|
Compare Parts:
M39012/34-0002
Kings Electronics
RF TNC Connector, Female, Panel Mount, Solder Terminal, Receptacle
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KINGS ELECTRONICS CO INC | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-C-39012 | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF TNC CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mounting Style | STRAIGHT | |
Operating Frequency-Max | 11 GHz | |
Option | HERMETIC | |
Panel Mount | YES | |
Termination Type | SOLDER |