Part Details for M39012/55-3007 by Kings Electronics
Overview of M39012/55-3007 by Kings Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39012/55-3007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CDM Electronics | SMA PLUG Package Multiple: 1 | 0 |
|
RFQ |
Part Details for M39012/55-3007
M39012/55-3007 CAD Models
M39012/55-3007 Part Data Attributes:
|
M39012/55-3007
Kings Electronics
Buy Now
Datasheet
|
Compare Parts:
M39012/55-3007
Kings Electronics
RF SMA Connector, Male, Cable Mount, Plug
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KINGS ELECTRONICS CO INC | |
Reach Compliance Code | unknown | |
Additional Feature | APPLICABLE CABLES: M17/119-RG 174; M17/113-RG 316 | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUORO ETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 12.4 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Total Number of Contacts | 1 |
Alternate Parts for M39012/55-3007
This table gives cross-reference parts and alternative options found for M39012/55-3007. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39012/55-3007, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1051759-1 | 2031 8007 92 | TE Connectivity | M39012/55-3007 vs 1051759-1 |
M39012/55-3007 | CABLE TERMINATED, MALE, SMA CONNECTOR, CLAMP/SOLDER, PLUG, ROHS COMPLIANT | TE Connectivity | M39012/55-3007 vs M39012/55-3007 |