Part Details for M39012/55-3128 by Fairview Microwave Inc
Overview of M39012/55-3128 by Fairview Microwave Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39012/55-3128
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | M39012/55-3128 SMA Male (Plug) Connector For RG142, RG223 Cable, Crimp/Solder RoHS: Compliant | 0 |
|
$28.9900 / $38.3200 | Buy Now |
DISTI #
M39012/55-3128
|
Fairview Microwave | Key Specifications, Polarity: Standard, Connector Series: SMA, Connector Gender: Male, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Crimp/Solder, Mount Method: None, Minimum Frequency: DC, Maximum Frequency: 12.4 GHz, Termination Type: Coax, Interface Type 1: RG142, Interface Type 2: RG223. M39012/55-3128 SMA Male (Plug) Connector For RG142, RG223 Cable, Crimp/Solder, M39012/55-3128 SMA male coaxial connector from Fairview Microwave has an interface type of RG142, RG223 and a 50 Ohm impedance. This SMA male connector uses shield attachment of crimp/solder attachment for the contact. Our male SMA coaxial connector provides a minimum frequency of DC and a maximum frequency of 12.4 GHz. SMA male coaxial RF connector has a ptfe dielectric type and a VSWR of 1.15:1. This Fairview Microwave SMA coaxial connector has a stainless steel body with passivated plating. Our M39012/55-3128 SMA connector uses beryllium copper contact and a passivated plating material. This SMA male coaxial RF connector is RoHS compliant, you can find this SMA male coaxial connector datasheet specifications above. Fairview Microwave male SMA connector purchases will ship the same day. Our SMA male RG142 / RG223 connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom SMA cable connector assemblies that will ship quickly from our location. Min Qty: 1 Package Multiple: 1 | 1 |
|
$32.9900 | Buy Now |