Part Details for M39012/55-4502 by Amphenol Corporation
Overview of M39012/55-4502 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39012/55-4502
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CABLE TERMINATED, MALE, SMA CONNECTOR, CRIMP, PLUG | 1 |
|
$50.9633 | Buy Now |
DISTI #
901-101-15
|
TTI | RF Connectors / Coaxial Connectors M39012/55-4502 pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 235 In Stock |
|
$46.8800 / $66.1700 | Buy Now |
Part Details for M39012/55-4502
M39012/55-4502 CAD Models
M39012/55-4502 Part Data Attributes:
|
M39012/55-4502
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
M39012/55-4502
Amphenol Corporation
RF SMA Connector, Male, Cable Mount, Crimp Terminal, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | APPLICABLE CABLES: RG-142B/U; RG-400/U | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.11 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | YES | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 12.4 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP |