Part Details for M39012/93-3001 by TE Connectivity
Overview of M39012/93-3001 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39012/93-3001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-M39012/93-3001
|
Mouser Electronics | RF MIL Spec Connectors OSM JACK RoHS: Compliant | 3 |
|
$64.6500 / $80.2200 | Buy Now |
|
Onlinecomponents.com | Conn SMA RCP 0Hz to 18GHz 50Ohm Solder ST Thru-Hole Gold RoHS: Compliant |
144 In Stock 500 On Order |
|
$62.7600 / $77.2600 | Buy Now |
DISTI #
1053372-1
|
TTI | RF Connectors / Coaxial Connectors M39012/93-3001 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now | |
|
Master Electronics | Conn SMA RCP 0Hz to 18GHz 50Ohm Solder ST Thru-Hole Gold RoHS: Compliant |
144 In Stock 500 On Order |
|
$62.7600 / $77.2600 | Buy Now |
Part Details for M39012/93-3001
M39012/93-3001 CAD Models
M39012/93-3001 Part Data Attributes:
|
M39012/93-3001
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M39012/93-3001
TE Connectivity
BOARD TERMINATED, FEMALE, SMA CONNECTOR, SOLDER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ROHS AND ELV COMPLIANT | |
Body Breadth | 0.2 inch | |
Body Depth | 0.375 inch | |
Body Length | 0.375 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 4 mΩ | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 8.896 N | |
Insertion Loss | 0.21 dB | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 18 GHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | GOLD | |
Shell Material | STAINLESS STEEL | |
Terminal Length | 0.155 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
VSWR | 1.27 | |
Withdrawl Force-Min | .278 N |