Part Details for M39012/05-0101 by Delta Electronics Manufacturing Corp
Overview of M39012/05-0101 by Delta Electronics Manufacturing Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39012/05-0101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CABLE TERMINATED, MALE, N CONNECTOR, PLUG | 63 |
|
$36.5700 / $41.3400 | Buy Now |
DISTI #
1104004A00E-000
|
TTI | RF Connectors / Coaxial Connectors M39012/05-0101 pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 7 In Stock |
|
$42.3000 | Buy Now |
Part Details for M39012/05-0101
M39012/05-0101 CAD Models
M39012/05-0101 Part Data Attributes:
|
M39012/05-0101
Delta Electronics Manufacturing Corp
Buy Now
Datasheet
|
Compare Parts:
M39012/05-0101
Delta Electronics Manufacturing Corp
RF N Connector, Male, Cable Mount, Clamp Terminal, Plug, ROHS COMPLIANT
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DELTA ELECTRONICS MANUFACTURING CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF N CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Operating Frequency-Max | 11 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CLAMP |