Part Details for M39014/01-1216 by KEMET Corporation
Overview of M39014/01-1216 by KEMET Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Healthcare
Medical Imaging
Price & Stock for M39014/01-1216
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39014/01-1216
|
Avnet Americas | Cap Ceramic 68pF 200V X7R 10% Radial 5.08mm (1%FR) Bulk - Bulk (Alt: M39014/01-1216) RoHS: Not Compliant Min Qty: 93 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6762 / $2.0006 | Buy Now |
|
Bristol Electronics | Min Qty: 5 | 120 |
|
$0.4219 / $1.1250 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 68pf, 200V, 10±% | 7 |
|
$0.5750 / $0.6900 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 68pf, 200V, 10±% | 96 |
|
$0.4500 / $1.5000 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 68pf, 200V, 10±% | 96 |
|
$0.4500 / $1.5000 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 68pf, 200V, 10±% | 8 |
|
$1.7394 / $2.3192 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 68pf, 200V, 10±% | 5 |
|
$1.7394 / $2.3192 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 68pf, 200V, 10±% | 102 |
|
$1.0500 / $2.8000 | Buy Now |
DISTI #
M39014/01-1216
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded CKR05BX680KM Min Qty: 200 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$1.0800 / $1.9300 | Buy Now |
DISTI #
M39014/01-1216
|
Avnet Americas | Cap Ceramic 68pF 200V X7R 10% Radial 5.08mm (1%FR) Bulk - Bulk (Alt: M39014/01-1216) RoHS: Not Compliant Min Qty: 93 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6762 / $2.0006 | Buy Now |
Part Details for M39014/01-1216
M39014/01-1216 CAD Models
M39014/01-1216 Part Data Attributes:
|
M39014/01-1216
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M39014/01-1216
KEMET Corporation
Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.000068uF, Through Hole Mount, 1909, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1909 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 15 Weeks | |
Capacitance | 0.000068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4.83 mm | |
JESD-609 Code | e0 | |
Length | 4.83 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | MIL-PRF-39014/01 | |
Size Code | 1909 | |
Surface Mount | NO | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.29 mm |