Datasheets
M39014/01-1229V by:

Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.00033uF, Through Hole Mount, 1909, RADIAL LEADED

Part Details for M39014/01-1229V by KEMET Corporation

Overview of M39014/01-1229V by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Telecommunications Automotive

Price & Stock for M39014/01-1229V

Part # Distributor Description Stock Price Buy
DISTI # M39014/01-1229V
Avnet Americas Cap Ceramic 330pF 200V X7R 20% Radial 5.08mm (1%FR) 125°C Bulk - Bulk (Alt: M39014/01-1229V) RoHS: Not Compliant Min Qty: 92 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk 0
  • 92 $2.0239
  • 100 $1.9692
  • 190 $1.9145
  • 460 $1.8598
  • 920 $1.8051
  • 4,600 $1.7504
  • 9,200 $1.6957
$1.6957 / $2.0239 Buy Now
Quest Components Capacitor, Ceramic, 330pf, 200V, 20±% 40
  • 1 $0.7560
  • 8 $0.6300
  • 25 $0.4536
$0.4536 / $0.7560 Buy Now
DISTI # M39014/01-1229V
TTI Multilayer Ceramic Capacitors MLCC - Leaded CKR05BX331MMV Min Qty: 100 Package Multiple: 50 Container: Bulk Americas - 0
  • 100 $1.8100
  • 250 $1.7700
  • 500 $1.5100
  • 1,000 $1.4800
  • 2,500 $1.4500
$1.4500 / $1.8100 Buy Now
DISTI # M39014/01-1229V
Avnet Americas Cap Ceramic 330pF 200V X7R 20% Radial 5.08mm (1%FR) 125°C Bulk - Bulk (Alt: M39014/01-1229V) RoHS: Not Compliant Min Qty: 92 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk 0
  • 92 $2.0239
  • 100 $1.9692
  • 190 $1.9145
  • 460 $1.8598
  • 920 $1.8051
  • 4,600 $1.7504
  • 9,200 $1.6957
$1.6957 / $2.0239 Buy Now
DISTI # M39014/01-1229V
Avnet Americas Cap Ceramic 330pF 200V X7R 20% Radial 5.08mm (1%FR) 125°C Bulk - Bulk (Alt: M39014/01-1229V) RoHS: Not Compliant Min Qty: 92 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk 0
  • 92 $2.0239
  • 100 $1.9692
  • 190 $1.9145
  • 460 $1.8598
  • 920 $1.8051
  • 4,600 $1.7504
  • 9,200 $1.6957
$1.6957 / $2.0239 Buy Now

Part Details for M39014/01-1229V

M39014/01-1229V CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

M39014/01-1229V Part Data Attributes

M39014/01-1229V KEMET Corporation
Buy Now Datasheet
Compare Parts:
M39014/01-1229V KEMET Corporation Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.00033uF, Through Hole Mount, 1909, RADIAL LEADED
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description , 1909
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8532.23.00.60
Factory Lead Time 13 Weeks
Capacitance 0.00033 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 4.83 mm
JESD-609 Code e0
Length 4.83 mm
Mounting Feature THROUGH HOLE MOUNT
Multilayer No
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style Radial
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 200 V
Reference Standard MIL-PRF-39014/01
Size Code 1909
Surface Mount NO
Temperature Characteristics Code BX
Temperature Coefficient 15% ppm/°C
Terminal Finish TIN LEAD
Terminal Pitch 5.08 mm
Terminal Shape WIRE
Width 2.29 mm

Alternate Parts for M39014/01-1229V

This table gives cross-reference parts and alternative options found for M39014/01-1229V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39014/01-1229V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
M39014/01-1349 Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.00033uF, Through Hole Mount, 1909, RADIAL LEADED KEMET Corporation M39014/01-1229V vs M39014/01-1349

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M39014/01-1229V by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M39014/01-1229V by KEMET Corporation

  • Please alert me when M39014/01-1229V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following M39014/01-1229V alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M39014/01-1229V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following M39014/01-1229V alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M39014/01-1229V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M39014/01-1229V by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: