Part Details for M39014/01-1229VTR1 by Kyocera AVX Components
Overview of M39014/01-1229VTR1 by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39014/01-1229VTR1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-M39014/01-1229VTR1-ND
|
DigiKey | CAP CER AXIAL Min Qty: 2500 Lead time: 28 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9233 | Buy Now |
DISTI #
M39014/01-1229VTR1
|
Avnet Americas | Cap Ceramic 330pF 200V X7R 20% Radial 5.08mm (1%FR) 125°C T/R - Tape and Reel (Alt: M39014/01-1229VTR1) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$1.0357 / $1.1419 | Buy Now |
DISTI #
M39014/01-1229VTR1
|
Avnet Americas | Cap Ceramic 330pF 200V X7R 20% Radial 5.08mm (1%FR) 125°C T/R - Tape and Reel (Alt: M39014/01-1229VTR1) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$1.0357 / $1.1419 | Buy Now |
DISTI #
M39014/01-1229VTR1
|
Avnet Americas | Cap Ceramic 330pF 200V X7R 20% Radial 5.08mm (1%FR) 125°C T/R - Tape and Reel (Alt: M39014/01-1229VTR1) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$1.0357 / $1.1419 | Buy Now |
Part Details for M39014/01-1229VTR1
M39014/01-1229VTR1 CAD Models
M39014/01-1229VTR1 Part Data Attributes
|
M39014/01-1229VTR1
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
M39014/01-1229VTR1
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 200V, BX, 0.00033uF, 1909
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1909 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 26 Weeks | |
Capacitance | 0.00033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Tape and Reel | |
Dielectric Material | CERAMIC | |
Height | 4.83 mm | |
Length | 4.83 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | MIL-C-39014/01 | |
Size Code | 1909 | |
Surface Mount | NO | |
Temperature Characteristics Code | BX | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.29 mm |