Part Details for M39014/01-1289 by Kyocera AVX Components
Overview of M39014/01-1289 by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39014/01-1289
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53J4417
|
Newark | Capacitor, ceramic,27Pf,200Vdc,10-% Tol,10+% Tol, bx-Tc Code Rohs Compliant: Yes |Kyocera Avx M39014/01-1289 Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8780 | Buy Now |
DISTI #
478-M39014/01-1289-ND
|
DigiKey | CAP CER AXIAL Min Qty: 400 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.5017 | Buy Now |
DISTI #
M39014/01-1289
|
Avnet Americas | Cap Ceramic 27pF 200V X7R 10% Radial 5.08mm (0.01%FR) 125°C Bulk - Bulk (Alt: M39014/01-1289) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2477 / $1.4422 | Buy Now |
|
Future Electronics | M39014/01 Series 2.29x4.83x4.83 mm 27 pF 200 V ±10% LS=5.08mm Ceramic Capacitor RoHS: Non Compliant pbFree: No Min Qty: 600 Package Multiple: 100 Container: Box | 0Box |
|
$1.4800 / $1.6000 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 27pf, 200V, 10±% | 114 |
|
$2.0000 / $4.0000 | Buy Now |
DISTI #
M39014/01-1289
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded CKR05BX270KR Min Qty: 400 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$1.0100 / $1.5700 | Buy Now |
DISTI #
M39014/01-1289
|
Avnet Americas | Cap Ceramic 27pF 200V X7R 10% Radial 5.08mm (0.01%FR) 125°C Bulk - Bulk (Alt: M39014/01-1289) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2477 / $1.4422 | Buy Now |
Part Details for M39014/01-1289
M39014/01-1289 CAD Models
M39014/01-1289 Part Data Attributes:
|
M39014/01-1289
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
M39014/01-1289
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, 15% TC, 0.000027uF, Through Hole Mount, 1909, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.000027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4.83 mm | |
JESD-609 Code | e0 | |
Length | 4.83 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | MIL-PRF-39014/01 | |
Surface Mount | NO | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.29 mm |
Alternate Parts for M39014/01-1289
This table gives cross-reference parts and alternative options found for M39014/01-1289. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39014/01-1289, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CKR05BX270KR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.000027uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | M39014/01-1289 vs CKR05BX270KR |
CKR05BX270KS | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.000027uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | M39014/01-1289 vs CKR05BX270KS |
CKR04BX270KS | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.000027uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | M39014/01-1289 vs CKR04BX270KS |
CKR05BX270KM | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.000027uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | M39014/01-1289 vs CKR05BX270KM |