Part Details for M39014/01-1495 by KEMET Corporation
Overview of M39014/01-1495 by KEMET Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39014/01-1495
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH4945
|
Newark | Capacitors Rohs Compliant: No |Kemet M39014/01-1495 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
M39014/01-1495-ND
|
DigiKey | CAP CER 10000PF 100V 10% RADIAL Min Qty: 100 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8257 | Buy Now |
DISTI #
M39014/01-1495
|
Avnet Americas | Cap Ceramic 0.01uF 100V X7R 10% Radial 5.08mm (0.1%FR) 125°C Bulk - Bulk (Alt: M39014/01-1495) RoHS: Not Compliant Min Qty: 261 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5757 / $0.6908 | Buy Now |
DISTI #
08B3368
|
Avnet Americas | Cap Ceramic 0.01uF 100V X7R 10% Radial 5.08mm (0.1%FR) 125°C Bulk - Bulk (Alt: 08B3368) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 1 Days Container: Bulk | 0 |
|
$1.3500 / $1.5000 | Buy Now |
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Quest Components | Capacitor, Ceramic, 10nf, 100V, 10±% | 15 |
|
$0.5750 / $0.6900 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 10nf, 100V, 10±% | 4 |
|
$1.0000 | Buy Now |
DISTI #
M39014/01-1495
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded CKR05BX103KP Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 3900 In Stock |
|
$0.7000 / $0.8300 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 197 |
|
$1.2500 / $1.9200 | Buy Now |
Part Details for M39014/01-1495
M39014/01-1495 CAD Models
M39014/01-1495 Part Data Attributes
|
M39014/01-1495
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M39014/01-1495
KEMET Corporation
Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.01uF, Through Hole Mount, 1909, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 19 Weeks, 1 Day | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4.83 mm | |
JESD-609 Code | e0 | |
Length | 4.83 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-39014 | |
Surface Mount | NO | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.29 mm |
Alternate Parts for M39014/01-1495
This table gives cross-reference parts and alternative options found for M39014/01-1495. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39014/01-1495, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39014/01-1575TR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.01uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | M39014/01-1495 vs M39014/01-1575TR |
CKR04BX103KM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.01uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | M39014/01-1495 vs CKR04BX103KM |
C052T103K1X5CR7305 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.01uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | M39014/01-1495 vs C052T103K1X5CR7305 |
CKR04BX103KP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.01uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | M39014/01-1495 vs CKR04BX103KP |
C056T103K1X5CR7301 | CAP,CERAMIC,10NF,100VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC | KEMET Corporation | M39014/01-1495 vs C056T103K1X5CR7301 |
CKR04BX103KR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.01uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | M39014/01-1495 vs CKR04BX103KR |
C052T103K1X5CS7301 | CAPACITOR, CERAMIC | KEMET Corporation | M39014/01-1495 vs C052T103K1X5CS7301 |
C052T103K1X5CR7301 | CAP,CERAMIC,10NF,100VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC | KEMET Corporation | M39014/01-1495 vs C052T103K1X5CR7301 |