-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.1uF, Through Hole Mount, 2909, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39014/02-1230V
|
Avnet Americas | Cap Ceramic 0.1uF 100V X7R 10% Radial 5.08mm (1%FR) Bulk - Bulk (Alt: M39014/02-1230V) RoHS: Not Compliant Min Qty: 74 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0619 / $1.2279 | Buy Now |
DISTI #
80-M39014/02-1230V
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded CKR06BX104KMV RoHS: Not Compliant | 418 |
|
$1.3800 / $2.4100 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 100nf, 100V, 10±% | 10 |
|
$3.1634 / $4.3137 | Buy Now |
DISTI #
M39014/02-1230V
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded CKR06BX104KMV Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 200 In Stock |
|
$1.3800 / $1.4900 | Buy Now |
DISTI #
M39014/02-1230V
|
Avnet Americas | Cap Ceramic 0.1uF 100V X7R 10% Radial 5.08mm (1%FR) Bulk - Bulk (Alt: M39014/02-1230V) RoHS: Not Compliant Min Qty: 74 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0619 / $1.2279 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M39014/02-1230V
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M39014/02-1230V
KEMET Corporation
Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.1uF, Through Hole Mount, 2909, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.37 mm | |
JESD-609 Code | e0 | |
Length | 7.37 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-39014/02 | |
Surface Mount | NO | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.29 mm |