Part Details for M39014/02-1286 by KEMET Corporation
Overview of M39014/02-1286 by KEMET Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39014/02-1286
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ2213
|
Newark | Mlcc 2200Pf 10% 200V Bulk Rohs Compliant: No |Kemet M39014/02-1286 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6440 / $1.2900 | Buy Now |
DISTI #
M39014/02-1286
|
Avnet Americas | Multilayer Ceramic Capacitor, 2200 pF, 200 V, ± 10%, BX, Radial Leaded - Bulk (Alt: M39014/02-1286) RoHS: Not Compliant Min Qty: 134 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1276 / $1.3531 | Buy Now |
|
Onlinecomponents.com | Cap Ceramic 0.0022uF 200V BX 10% Radial 5.08mm (0.01%FR) 125°C Bulk |
115 Partner Stock |
|
$0.4906 / $0.5397 | Buy Now |
|
Bristol Electronics | Min Qty: 9 | 746 |
|
$0.1800 / $0.5625 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 2.2nf, 200V, 10±% | 95 |
|
$0.5124 / $1.0980 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 2.2nf, 200V, 10±% | 596 |
|
$0.2250 / $0.7500 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 2.2nf, 200V, 10±% | 596 |
|
$0.2250 / $0.7500 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 2.2nf, 200V, 10±% | 483 |
|
$0.6958 / $1.7395 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 2.2nf, 200V, 10±% | 16 |
|
$3.4760 / $4.7400 | Buy Now |
DISTI #
M39014/02-1286
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded CKR06BX222KR Min Qty: 300 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.7900 / $0.9100 | Buy Now |
Part Details for M39014/02-1286
M39014/02-1286 CAD Models
M39014/02-1286 Part Data Attributes:
|
M39014/02-1286
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M39014/02-1286
KEMET Corporation
Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0022uF, Through Hole Mount, 2909, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2909 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.37 mm | |
JESD-609 Code | e0 | |
Length | 7.37 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | MIL-PRF-39014/02 | |
Size Code | 2909 | |
Surface Mount | NO | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.29 mm |
Alternate Parts for M39014/02-1286
This table gives cross-reference parts and alternative options found for M39014/02-1286. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39014/02-1286, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C066K222K2X5CA | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0022uF, Through Hole Mount, 2909, RADIAL LEADED | KEMET Corporation | M39014/02-1286 vs C066K222K2X5CA |