Part Details for M39014/021419 by Cornell Dubilier Electronics Inc
Overview of M39014/021419 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39014/021419
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cap Ceramic 1uF 50V BX 10% Radial 5.1mm (0.001%FR) 125°C RoHS: Compliant |
17 Partner Stock |
|
$4.2100 / $8.7500 | Buy Now |
|
Master Electronics | Cap Ceramic 1uF 50V BX 10% Radial 5.1mm (0.001%FR) 125°C RoHS: Compliant |
17 Partner Stock |
|
$4.2100 / $8.7500 | Buy Now |