Part Details for M39014/05-2035 by KEMET Corporation
Overview of M39014/05-2035 by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39014/05-2035
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39014/05-2035
|
Avnet Americas | Cap Ceramic 680pF 100V X7R 20% Axial (0.01%FR) 125°C Bulk - Bulk (Alt: M39014/05-2035) RoHS: Not Compliant Min Qty: 125 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Quest Components | Capacitor, Ceramic, 680pf, 100V, 20±% | 75 |
|
$0.6300 / $1.0500 | Buy Now |
DISTI #
M39014/05-2035
|
Avnet Americas | Cap Ceramic 680pF 100V X7R 20% Axial (0.01%FR) 125°C Bulk - Bulk (Alt: M39014/05-2035) RoHS: Not Compliant Min Qty: 125 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for M39014/05-2035
M39014/05-2035 CAD Models
M39014/05-2035 Part Data Attributes:
|
M39014/05-2035
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M39014/05-2035
KEMET Corporation
Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.00068uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.40 | |
Capacitance | 0.00068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 2.29 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Length | 4.06 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-39014/05 | |
Surface Mount | NO | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for M39014/05-2035
This table gives cross-reference parts and alternative options found for M39014/05-2035. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39014/05-2035, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CKR11BX681MMTR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.00068uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M39014/05-2035 vs CKR11BX681MMTR |
CKR11BX681MSTR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.00068uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M39014/05-2035 vs CKR11BX681MSTR |
CKR11BX681MS | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.00068uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M39014/05-2035 vs CKR11BX681MS |
CKR11BX681MP | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.00068uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M39014/05-2035 vs CKR11BX681MP |
CKR11BX681MPTR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.00068uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M39014/05-2035 vs CKR11BX681MPTR |
CKR11BX681MRTR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.00068uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M39014/05-2035 vs CKR11BX681MRTR |
CKR11BX681MM | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.00068uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M39014/05-2035 vs CKR11BX681MM |
CK12BX681MTR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.00068uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M39014/05-2035 vs CK12BX681MTR |
CK12BX681M | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.00068uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M39014/05-2035 vs CK12BX681M |