Datasheets
M39014/05-2303 by:

Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BR, 15% TC, 0.22uF, Through Hole Mount, AXIAL LEADED

Part Details for M39014/05-2303 by Kyocera AVX Components

Overview of M39014/05-2303 by Kyocera AVX Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Healthcare Medical Imaging

Price & Stock for M39014/05-2303

Part # Distributor Description Stock Price Buy
Quest Components Capacitor, Ceramic, 220nf, 50V, 10±% 22
  • 1 $7.9470
  • 2 $5.2980
  • 6 $3.9735
$3.9735 / $7.9470 Buy Now
Quest Components Capacitor, Ceramic, 220nf, 50V, 10±% 4
  • 1 $3.2468
  • 3 $2.4351
$2.4351 / $3.2468 Buy Now

Part Details for M39014/05-2303

M39014/05-2303 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

M39014/05-2303 Part Data Attributes

M39014/05-2303 Kyocera AVX Components
Buy Now Datasheet
Compare Parts:
M39014/05-2303 Kyocera AVX Components Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BR, 15% TC, 0.22uF, Through Hole Mount, AXIAL LEADED
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer AVX CORP
Package Description ,
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8532.23.00.40
Capacitance 0.22 µF
Capacitor Type CERAMIC CAPACITOR
Diameter 3.56 mm
Dielectric Material CERAMIC
JESD-609 Code e0
Length 9.91 mm
Mounting Feature THROUGH HOLE MOUNT
Multilayer Yes
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape TUBULAR PACKAGE
Package Style Axial
Packing Method BULK; TR
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 50 V
Reference Standard MIL-PRF-39014/05
Surface Mount NO
Temperature Characteristics Code BR
Temperature Coefficient 15% ppm/°C
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape WIRE

Alternate Parts for M39014/05-2303

This table gives cross-reference parts and alternative options found for M39014/05-2303. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39014/05-2303, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
C192K224K5R5CS Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BR, 15% TC, 0.22uF, Through Hole Mount, AXIAL LEADED KEMET Corporation M39014/05-2303 vs C192K224K5R5CS
C192K224K5R5CM Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BR, 15% TC, 0.22uF, Through Hole Mount, AXIAL LEADED KEMET Corporation M39014/05-2303 vs C192K224K5R5CM
CKR14BR224KR Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BR, 15% TC, 0.22uF, Through Hole Mount, AXIAL LEADED Kyocera AVX Components M39014/05-2303 vs CKR14BR224KR
C192K224K5R5CP Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BR, 15% TC, 0.22uF, Through Hole Mount, AXIAL LEADED KEMET Corporation M39014/05-2303 vs C192K224K5R5CP
C192T224K5R5CR Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BR, 15% TC, 0.22uF, Through Hole Mount, AXIAL LEADED KEMET Corporation M39014/05-2303 vs C192T224K5R5CR
C192K224K5R5CA Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BR, 15% TC, 0.22uF, Through Hole Mount, AXIAL LEADED KEMET Corporation M39014/05-2303 vs C192K224K5R5CA
C192T224K5R5CA Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BR, 15% TC, 0.22uF, Through Hole Mount, AXIAL LEADED KEMET Corporation M39014/05-2303 vs C192T224K5R5CA
CKR14BR224KP Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BR, 15% TC, 0.22uF, Through Hole Mount, AXIAL LEADED Kyocera AVX Components M39014/05-2303 vs CKR14BR224KP

M39014/05-2303 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M39014/05-2303 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M39014/05-2303 by Kyocera AVX Components

  • Please alert me when M39014/05-2303 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following M39014/05-2303 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M39014/05-2303 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following M39014/05-2303 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M39014/05-2303.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M39014/05-2303 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: