Part Details for M39014/05-2662 by KEMET Corporation
Overview of M39014/05-2662 by KEMET Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39014/05-2662
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39014/05-2662
|
Avnet Americas | Cap Ceramic 0.01uF 100V X7R 20% Axial (1%FR) 125°C Bulk - Bulk (Alt: M39014/05-2662) RoHS: Not Compliant Min Qty: 68 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3097 / $2.7567 | Buy Now |
DISTI #
C124T103M1X5CM
|
Avnet Americas | Cap Ceramic 0.01uF 100V X7R 20% Axial (1%FR) 125°C Bulk - Bulk (Alt: C124T103M1X5CM) RoHS: Not Compliant Min Qty: 68 Package Multiple: 1 Container: Bulk | 0 |
|
$2.3097 / $2.7567 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 10nf, 100V, 20±% | 4 |
|
$1.0500 | Buy Now |
DISTI #
M39014/05-2662
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded CKR12BX103MM Min Qty: 100 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$1.9900 / $2.6600 | Buy Now |
DISTI #
M39014/05-2662
|
Avnet Americas | Cap Ceramic 0.01uF 100V X7R 20% Axial (1%FR) 125°C Bulk - Bulk (Alt: M39014/05-2662) RoHS: Not Compliant Min Qty: 68 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3097 / $2.7567 | Buy Now |
DISTI #
C124T103M1X5CM
|
Avnet Americas | Cap Ceramic 0.01uF 100V X7R 20% Axial (1%FR) 125°C Bulk - Bulk (Alt: C124T103M1X5CM) RoHS: Not Compliant Min Qty: 68 Package Multiple: 1 Container: Bulk | 0 |
|
$2.3097 / $2.7567 | Buy Now |
DISTI #
M39014/05-2662
|
Avnet Americas | Cap Ceramic 0.01uF 100V X7R 20% Axial (1%FR) 125°C Bulk - Bulk (Alt: M39014/05-2662) RoHS: Not Compliant Min Qty: 68 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3097 / $2.7567 | Buy Now |
DISTI #
C124T103M1X5CM
|
Avnet Americas | Cap Ceramic 0.01uF 100V X7R 20% Axial (1%FR) 125°C Bulk - Bulk (Alt: C124T103M1X5CM) RoHS: Not Compliant Min Qty: 68 Package Multiple: 1 Container: Bulk | 0 |
|
$2.3097 / $2.7567 | Buy Now |
Part Details for M39014/05-2662
M39014/05-2662 CAD Models
M39014/05-2662 Part Data Attributes
|
M39014/05-2662
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M39014/05-2662
KEMET Corporation
Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.01uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 2.29 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Length | 6.35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-39014 | |
Surface Mount | NO | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for M39014/05-2662
This table gives cross-reference parts and alternative options found for M39014/05-2662. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39014/05-2662, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CKR12BX103MSTR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.01uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M39014/05-2662 vs CKR12BX103MSTR |
CK13BX103MTR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.01uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M39014/05-2662 vs CK13BX103MTR |
CKR12BX103MMTR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.01uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M39014/05-2662 vs CKR12BX103MMTR |
CKR12BX103MRTR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.01uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M39014/05-2662 vs CKR12BX103MRTR |