Part Details for M39014/05-2812 by KEMET Corporation
Overview of M39014/05-2812 by KEMET Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39014/05-2812
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ2225
|
Newark | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, Bx, 15% Tc, 0.000039Uf, Through Hole Mount Rohs Compliant: No |Kemet M39014/05-2812 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6300 / $5.6400 | Buy Now |
DISTI #
2266-M39014/05-2812-ND
|
DigiKey | CAP CER Min Qty: 20 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
100 In Stock |
|
$3.6900 | Buy Now |
|
Onlinecomponents.com |
100 Partner Stock |
|
$3.5800 | Buy Now | |
|
Quest Components | 64 |
|
$0.8173 / $1.6345 | Buy Now | |
DISTI #
KEMET M39014/05-2812
|
PEI Genesis | Ceramic Capacitor | 100 |
|
Buy Now |
Part Details for M39014/05-2812
M39014/05-2812 CAD Models
M39014/05-2812 Part Data Attributes:
|
M39014/05-2812
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M39014/05-2812
KEMET Corporation
Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.000039uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Factory Lead Time | 8 Weeks | |
Capacitance | 0.000039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 2.29 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Length | 4.06 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-39014 | |
Surface Mount | NO | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for M39014/05-2812
This table gives cross-reference parts and alternative options found for M39014/05-2812. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39014/05-2812, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CKR11BX390KM | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.000039uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M39014/05-2812 vs CKR11BX390KM |
CKR11BX390KMTR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.000039uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M39014/05-2812 vs CKR11BX390KMTR |
CKR11BX390KS | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.000039uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M39014/05-2812 vs CKR11BX390KS |
CKR11BX390KRTR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.000039uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M39014/05-2812 vs CKR11BX390KRTR |
CKR11BX390KPTR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.000039uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M39014/05-2812 vs CKR11BX390KPTR |
CKR11BX390KP | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.000039uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M39014/05-2812 vs CKR11BX390KP |
CKR11BX390KR | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.000039uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M39014/05-2812 vs CKR11BX390KR |