Part Details for M39014/22-0458 by Kyocera AVX Components
Overview of M39014/22-0458 by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39014/22-0458
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26H7279
|
Newark | Dipguard Est.rel./Bulk Rohs Compliant: Yes |Kyocera Avx M39014/22-0458 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7600 / $4.2600 | Buy Now |
DISTI #
478-M39014/22-0458-ND
|
DigiKey | CAP CER 2-DIP Min Qty: 200 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.5109 | Buy Now |
DISTI #
M39014/22-0458
|
Avnet Americas | Cap Ceramic 0.001uF 100V X7R 10% Radial 2 Pin DIP 8.255mm (0.1%FR) Slide Pack - Bulk (Alt: M39014/22-0458) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$5.4210 / $6.2658 | Buy Now |
DISTI #
M39014/22-0458
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded CKR22BX102KP Min Qty: 200 Package Multiple: 200 Container: Tube | Americas - 0 |
|
$4.4000 / $4.8600 | Buy Now |
DISTI #
M39014/22-0458
|
Avnet Americas | Cap Ceramic 0.001uF 100V X7R 10% Radial 2 Pin DIP 8.255mm (0.1%FR) Slide Pack - Bulk (Alt: M39014/22-0458) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$5.4210 / $6.2658 | Buy Now |
DISTI #
SMC-M39014/22-0458
|
Sensible Micro Corporation | Capacitor, Ceramic, 1Nf, .5+Pf, 10±% RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days | 6 |
|
$1.3440 / $1.5960 | RFQ |
DISTI #
M39014/22-0458
|
Avnet Asia | Cap Ceramic 0.001uF 100V X7R 10% Radial 2 Pin DIP 8.255mm (0.1%FR) Slide Pack (Alt: M39014/22-0458) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Lead time: 20 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for M39014/22-0458
M39014/22-0458 CAD Models
M39014/22-0458 Part Data Attributes:
|
M39014/22-0458
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
M39014/22-0458
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.001uF, Through Hole Mount, 2609, DIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2609 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4.45 mm | |
JESD-609 Code | e0 | |
Length | 6.6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | DIP | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-39014/22 | |
Surface Mount | NO | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | FLAT | |
Width | 2.34 mm |
Alternate Parts for M39014/22-0458
This table gives cross-reference parts and alternative options found for M39014/22-0458. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39014/22-0458, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CKR22BX102KP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.001uF, Through Hole Mount, 2609, DIP | Kyocera AVX Components | M39014/22-0458 vs CKR22BX102KP |
CKR22BX102KR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.001uF, Through Hole Mount, 2609, DIP | Kyocera AVX Components | M39014/22-0458 vs CKR22BX102KR |