Part Details for M39014/22-0675 by KEMET Corporation
Overview of M39014/22-0675 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39014/22-0675
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 300 |
|
RFQ | ||
|
Quest Components | Capacitor, Ceramic, 100pf, .5pf -Tol, .5pf +Tol, 10% +Tol, 30ppm | 240 |
|
$3.4836 / $5.6490 | Buy Now |