Datasheets
M39014/22-1082 by:

Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.022uF, Through Hole Mount, 2609, DIP

Part Details for M39014/22-1082 by Kyocera AVX Components

Overview of M39014/22-1082 by Kyocera AVX Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Healthcare Medical Imaging

Price & Stock for M39014/22-1082

Part # Distributor Description Stock Price Buy
DISTI # 478-M39014/22-1082-ND
DigiKey CAP CER 2DIP Min Qty: 200 Lead time: 22 Weeks Container: Bulk Temporarily Out of Stock
  • 200 $6.4941
$6.4941 Buy Now
Quest Components Capacitor, Ceramic, 22nf, .5+pf, 10±% 75
  • 1 $506.1839
  • 5 $438.6927
  • 10 $404.9471
$404.9471 / $506.1839 Buy Now
Quest Components Capacitor, Ceramic, 22nf, .5+pf, 10±% 88
  • 1 $1.2400
  • 21 $0.7440
  • 82 $0.6200
$0.6200 / $1.2400 Buy Now
Quest Components Capacitor, Ceramic, 22nf, .5+pf, 10±% 467
  • 1 $3.1308
  • 34 $2.0872
  • 121 $1.9307
$1.9307 / $3.1308 Buy Now
Quest Components Capacitor, Ceramic, 22nf, .5+pf, 10±% 2839
  • 1 $9.6000
  • 170 $5.2800
  • 380 $4.8000
$4.8000 / $9.6000 Buy Now
Quest Components Capacitor, Ceramic, 22nf, .5+pf, 10±% 88
  • 1 $590.5478
  • 6 $539.9294
  • 9 $506.1839
$506.1839 / $590.5478 Buy Now
DISTI # M39014/22-1082
TTI Multilayer Ceramic Capacitors MLCC - Leaded 50volts 0.022uF 10% Min Qty: 200 Package Multiple: 200 Container: Tube Americas - 0
  • 200 $6.4900
$6.4900 Buy Now

Part Details for M39014/22-1082

M39014/22-1082 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

M39014/22-1082 Part Data Attributes

M39014/22-1082 Kyocera AVX Components
Buy Now Datasheet
Compare Parts:
M39014/22-1082 Kyocera AVX Components Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.022uF, Through Hole Mount, 2609, DIP
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer AVX CORP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
Capacitance 0.022 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 4.45 mm
JESD-609 Code e0
Length 6.6 mm
Mounting Feature THROUGH HOLE MOUNT
Multilayer Yes
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style DIP
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 50 V
Reference Standard MIL-PRF-39014/22
Surface Mount NO
Temperature Characteristics Code BX
Temperature Coefficient 15% ppm/°C
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape FLAT
Width 2.34 mm

M39014/22-1082 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M39014/22-1082 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M39014/22-1082 by Kyocera AVX Components

  • Please alert me when M39014/22-1082 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following M39014/22-1082 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M39014/22-1082 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following M39014/22-1082 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M39014/22-1082.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M39014/22-1082 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: