Part Details for M39014/05-2034 by Kyocera AVX Components
Overview of M39014/05-2034 by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39014/05-2034
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53J5476
|
Newark | Ckr Molded Axial Rohs Compliant: Yes |Kyocera Avx M39014/05-2034 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.1200 / $19.7300 | Buy Now |
DISTI #
478-M39014/05-2034-ND
|
DigiKey | CAP CER AXIAL Min Qty: 300 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.2210 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 680pf, 100V, 10±% | 1124 |
|
$5.5231 / $11.0462 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 680pf, 100V, 10±% | 104 |
|
$1.1480 / $2.0872 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 680pf, 100V, 10±% | 161 |
|
$9.6654 / $12.4270 | Buy Now |
Part Details for M39014/05-2034
M39014/05-2034 CAD Models
M39014/05-2034 Part Data Attributes:
|
M39014/05-2034
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
M39014/05-2034
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00068uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Capacitance | 0.00068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 2.29 mm | |
Dielectric Material | CERAMIC | |
Length | 4.07 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK; TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-39014/05 | |
Surface Mount | NO | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WIRE |
Alternate Parts for M39014/05-2034
This table gives cross-reference parts and alternative options found for M39014/05-2034. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39014/05-2034, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CK12BX681KTR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00068uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M39014/05-2034 vs CK12BX681KTR |
CKR11BX681KM | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00068uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M39014/05-2034 vs CKR11BX681KM |
CKR11BX681KSTR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00068uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M39014/05-2034 vs CKR11BX681KSTR |
CKR11BX681KPTR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00068uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M39014/05-2034 vs CKR11BX681KPTR |
CKR11BX681KR | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00068uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M39014/05-2034 vs CKR11BX681KR |
CKR11BX681KS | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00068uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M39014/05-2034 vs CKR11BX681KS |
CKR11BX681KMTR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00068uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M39014/05-2034 vs CKR11BX681KMTR |
CKR11BX681KRTR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00068uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M39014/05-2034 vs CKR11BX681KRTR |