Part Details for M39015/3-006WP by Bourns Inc
Overview of M39015/3-006WP by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39015/3-006WP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NexGen Digital | 3 |
|
RFQ |
Part Details for M39015/3-006WP
M39015/3-006WP CAD Models
M39015/3-006WP Part Data Attributes
|
M39015/3-006WP
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
M39015/3-006WP
Bourns Inc
Potentiometer, Wire Wound, 1W, 5000ohm, 5% +/-Tol, 3838,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.31.00.00 | |
Construction | Rectangular | |
Lead Diameter | 0.51 mm | |
Lead Length | 8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 3.81 mm | |
Package Length | 9.53 mm | |
Package Style | PCB Mount | |
Package Width | 9.53 mm | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 85 °C | |
Reference Standard | MIL-R-39015 | |
Resistance | 5000 Ω | |
Resistor Type | TRIMMER | |
Rotational Angle | 9000 deg | |
Size Code | 3838 | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% |