Part Details for M39016/15-038P by TE Connectivity
Overview of M39016/15-038P by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for M39016/15-038P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Electromechanical Relay 26.5VDC 1.56Kohm | 0 |
|
$62.2200 / $166.0400 | Buy Now |
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Master Electronics | Electromechanical Relay 26.5VDC 1.56Kohm | 0 |
|
$62.2200 / $166.0400 | Buy Now |
Part Details for M39016/15-038P
M39016/15-038P CAD Models
M39016/15-038P Part Data Attributes:
|
M39016/15-038P
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M39016/15-038P
TE Connectivity
Power/Signal Relay, 2 Form C, DPDT-CO, 18VDC (Coil), 368mW (Coil), 1A (Contact), 28VDC (Contact), DC Input, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Coil Power | 368 mW | |
Coil Resistance | 880 Ω | |
Coil Voltage(DC)-Max | 18 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact Voltage(AC)-Max | 28 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |