Part Details for M39016/20-012P by TE Connectivity
Overview of M39016/20-012P by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39016/20-012P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
650-M39016/20-012P
|
Mouser Electronics | Low Signal Relays - PCB JMAWDD-26XP | 46 |
|
$79.6200 / $109.3200 | Buy Now |
|
Onlinecomponents.com | Electromechanical Relay 26.5VDC 1.56KOhm 1A DPDT (9.39x9.39x7.11)mm THT Military Relay | 0 |
|
$73.0300 / $146.5900 | Buy Now |
DISTI #
1617165-3
|
TTI | Low Signal Relays - PCB JMAWDD-26XP Min Qty: 50 Package Multiple: 1 Container: Each | Americas - 0 |
|
$66.7100 / $79.1400 | Buy Now |
|
Master Electronics | Electromechanical Relay 26.5VDC 1.56KOhm 1A DPDT (9.39x9.39x7.11)mm THT Military Relay | 0 |
|
$73.0300 / $146.5900 | Buy Now |
Part Details for M39016/20-012P
M39016/20-012P CAD Models
M39016/20-012P Part Data Attributes
|
M39016/20-012P
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M39016/20-012P
TE Connectivity
Power/Signal Relay, 2 Form C, DPDT-CO, 26.5VDC (Coil), 450mW (Coil), 1A (Contact), 28VDC (Contact), DC Input, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Coil Power | 450 mW | |
Coil Resistance | 1560 Ω | |
Coil Voltage(DC)-Max | 26.5 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact Voltage(AC)-Max | 28 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |