Part Details for M39016/23-034M by TE Connectivity
Overview of M39016/23-034M by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39016/23-034M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | J1MACD-12XMS = M39016/23-034M RoHS: Compliant | 0 |
|
$54.1100 / $87.3700 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 3 |
|
$84.2400 | Buy Now |
|
Quest Components | 2 |
|
$91.2600 | Buy Now | |
DISTI #
1-1617118-5
|
TTI | Low Signal Relays - PCB J1MACD-12XMS T05 RELAYS Min Qty: 50 Package Multiple: 1 Container: Each | Americas - 0 |
|
$65.1600 | Buy Now |
DISTI #
M39016/23-034M
|
FDH Electronics | Relays Min Qty: 1 | 0 |
|
Buy Now RFQ | |
|
Master Electronics | J1MACD-12XMS = M39016/23-034M RoHS: Compliant | 0 |
|
$54.1100 / $87.3700 | Buy Now |
Part Details for M39016/23-034M
M39016/23-034M CAD Models
M39016/23-034M Part Data Attributes
|
M39016/23-034M
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M39016/23-034M
TE Connectivity
POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.024A (COIL), 12VDC (COIL), 288mW (COIL), 1A (CONTACT), 28VDC (CONTACT), PANEL MOUNT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Additional Feature | TRANSIENT SUPPRESSED DC COIL | |
Body Height | 10.11 mm | |
Body Length or Diameter | 8.51 mm | |
Coil Current(DC)-Max | 0.024 A | |
Coil Operate Voltage(DC) | 7 V | |
Coil Power | 288 mW | |
Coil Release Voltage(DC) | 0.63 V | |
Coil Resistance | 500 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | .1A@115VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@28VDC | |
Contact Voltage(AC)-Max | 28 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 2 ms | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Reference Standard | MIL-PRF-39016/23 | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPST-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 4 ms | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |
Alternate Parts for M39016/23-034M
This table gives cross-reference parts and alternative options found for M39016/23-034M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39016/23-034M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3-1617118-0 | POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.024A (COIL), 12VDC (COIL), 288mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | M39016/23-034M vs 3-1617118-0 |
J1MAPD-12XL | POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.024A (COIL), 12VDC (COIL), 288mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | M39016/23-034M vs J1MAPD-12XL |
4-1617118-5 | POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.024A (COIL), 12VDC (COIL), 288mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | M39016/23-034M vs 4-1617118-5 |