Part Details for M39016/6-116L by TE Connectivity
Overview of M39016/6-116L by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39016/6-116L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
655-M39016/6-116L
|
Mouser Electronics | Industrial Relays 12V 2A 2Form C(DPDT) 2 CO RoHS: Not Compliant | 0 |
|
$79.5800 / $88.9400 | Order Now |
|
Onlinecomponents.com | Electromechanical Relay 12VDC 160Ohm 2A DPDT (20.57x10.41x10.41)mm THT Half Size High Performance Relay | Alternative Product Available |
|
$63.6100 / $92.7200 | Buy Now |
DISTI #
2-1617030-6
|
TTI | Industrial Relays HFW1201G01 Min Qty: 36 Package Multiple: 1 Container: Each | Americas - 0 |
|
$77.2700 | Buy Now |
DISTI #
AMPM39016/6-116L
|
Interstate Connecting Components | HFW1201G01=M39016/6-116L | 437 On Order |
|
$52.5555 / $58.3951 | Buy Now |
|
Master Electronics | Electromechanical Relay 12VDC 160Ohm 2A DPDT (20.57x10.41x10.41)mm THT Half Size High Performance Relay | Alternative Product Available |
|
$63.6100 / $92.7200 | Buy Now |
Part Details for M39016/6-116L
M39016/6-116L CAD Models
M39016/6-116L Part Data Attributes
|
M39016/6-116L
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M39016/6-116L
TE Connectivity
Electromechanical Relay, DPDT-CO, 12VDC (Coil), 900mW (Coil), 2A (Contact), 28VDC (Contact), Random, Panel Mount
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 10.41 mm | |
Body Height | 10.41 mm | |
Body Length or Diameter | 20.57 mm | |
Coil Operate Voltage(DC) | 6.4 V | |
Coil Power | 900 mW | |
Coil Release Voltage(DC) | 4 V | |
Coil Resistance | 160 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@28VDC | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 100000 Cycle(s) | |
Input Switching Control Type | Random | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 8 | |
Operate Time | 4 ms | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Physical Dimension | 20.57mm x 10.41mm x 10.41mm | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Release Time | 4 ms | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Terminal Length | 0.004000508001016002 inch | |
Termination Type | SOLDER |