Part Details for M39016/41-036M by TE Connectivity
Overview of M39016/41-036M by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Transportation and Logistics
Automotive
Price & Stock for M39016/41-036M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
650-M39016/41-036M
|
Mouser Electronics | Low Signal Relays - PCB JMGSC-26M | 0 |
|
$65.4600 | Order Now |
DISTI #
1617149-5
|
TTI | Low Signal Relays - PCB JMGSC-26M Min Qty: 32 Package Multiple: 1 Container: Each |
Americas - 0 Limited Supply - Call TTI |
|
$59.7900 / $64.8100 | Buy Now |
DISTI #
M39016/41-036M
|
FDH Electronics | Relays Min Qty: 1 | 0 |
|
Buy Now RFQ |
Part Details for M39016/41-036M
M39016/41-036M CAD Models
M39016/41-036M Part Data Attributes:
|
M39016/41-036M
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M39016/41-036M
TE Connectivity
Power/Signal Relay, 2 Form C, DPDT-CO, 26.5VDC (Coil), 199mW (Coil), 1A (Contact), 28VDC (Contact), DC Input, Panel Mount
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Coil Power | 199 mW | |
Coil Resistance | 3200 Ω | |
Coil Voltage(DC)-Max | 26.5 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact Voltage(AC)-Max | 28 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |