Part Details for M39016/42-052M by TE Connectivity
Overview of M39016/42-052M by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for M39016/42-052M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-1617150-0
|
Avnet Americas | Electromechanical Relay DPDT 1A 26.5V 3.2KOhm Thru-Hole - Bulk (Alt: 1-1617150-0) RoHS: Compliant Min Qty: 28 Package Multiple: 1 Lead time: 33 Weeks, 3 Days Container: Bulk | 0 |
|
$61.9500 / $74.5500 | Buy Now |
DISTI #
655-M39016/42-052M
|
Mouser Electronics | Industrial Relays 26.5V Mcro Min Relay 2 Form C (DPDT) 2 CO RoHS: Not Compliant | 0 |
|
$69.1600 / $86.0200 | Order Now |
|
Onlinecomponents.com | Electromechanical Relay DPDT 1A 26.5VDC 3.2KOhm Through Hole | 0 |
|
$54.6200 / $86.2900 | Buy Now |
DISTI #
1-1617150-0
|
TTI | Low Signal Relays - PCB JMGSCD-26MW Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$62.6000 | Buy Now |
DISTI #
AMPM39016/42-052M
|
Interstate Connecting Components | 1-1617150-0 | 0600 On Order |
|
$50.7060 / $56.3400 | Buy Now |
DISTI #
AMP1-1617150-0
|
Interstate Connecting Components | JMGSCD-26MW = M39016/42-0 | 0 |
|
$67.6350 / $78.7500 | Buy Now |
|
Master Electronics | Electromechanical Relay DPDT 1A 26.5VDC 3.2KOhm Through Hole | 0 |
|
$54.6200 / $86.2900 | Buy Now |
Part Details for M39016/42-052M
M39016/42-052M CAD Models
M39016/42-052M Part Data Attributes
|
M39016/42-052M
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M39016/42-052M
TE Connectivity
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.008A (COIL), 26.5VDC (COIL), 219mW (COIL), 1A (CONTACT), PANEL MOUNT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Factory Lead Time | 33 Weeks, 3 Days | |
Body Breadth | 9.53 mm | |
Body Height | 10.16 mm | |
Body Length or Diameter | 10.41 mm | |
Coil Current(DC)-Max | 0.008 A | |
Coil Operate Voltage(DC) | 14 V | |
Coil Power | 199 mW | |
Coil Release Voltage(DC) | 8 V | |
Coil Resistance | 3200 Ω | |
Coil Voltage(DC)-Max | 26.5 V | |
Coil Voltage-Nom | 26.5 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@28VDC | |
Contact Voltage(AC)-Max | 28 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | DC | |
Input Switching Control Type | Random | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 9 | |
Operate Time | 4 ms | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Physical Dimension | 10.41mm x 9.53mm x 10.16mm | |
Reference Standard | M39016 | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 7.5 ms | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Terminal Length | 0.011998983997967996 inch | |
Termination Type | SOLDER/QUICK CONNECT |