Part Details for M39018/03-0711 by Cornell Dubilier Electronics Inc
Overview of M39018/03-0711 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39018/03-0711
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39018/03-0711-ND
|
DigiKey | CAP ALUM Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Bristol Electronics | Min Qty: 1 | 35 |
|
$4.7043 / $10.0800 | Buy Now |
|
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM, 10V, 75% +TOL, 10% -TOL, 1000UF | 28 |
|
$6.7500 / $13.5000 | Buy Now |
Part Details for M39018/03-0711
M39018/03-0711 CAD Models
M39018/03-0711 Part Data Attributes:
|
M39018/03-0711
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
M39018/03-0711
Cornell Dubilier Electronics Inc
CAP,AL2O3,1MF,10VDC,10% -TOL,75% +TOL
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 15.875 mm | |
Dielectric Material | ALUMINUM | |
ESR | 460 mΩ | |
Length | 43.853 mm | |
Manufacturer Series | 057 | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 75% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-C-39018/03 | |
Ripple Current | 807 mA | |
Series | 057 |